8MF1884-2GS40 | Siemens
Scaffold, rectangular, steel, (W x H x D) 800 x 1800 x 400 mm, light gray, for standard empty enclosure, 8MF1884-2GS40
Unit Price (€ / pc.)
461.6486 € *
Available: 0 pcs.
Leadtime: On Request **
Scaffold, 8MF1884-2GS40, Siemens
SIVACON, Supporting structure, for standard Empty enclosure, H: 1800 mm, W: 800 mm, T: 400 mm, RAL 7035.
Technical specifications
Design | rectangular | |
Width | 800 mm | |
Colour | light gray | |
Suitable for | standard empty enclosure | |
Height | 1800 mm | |
Material | steel | |
Depth | 400 mm | |
Accessory Type | scaffold |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |