8MF1890-2UT14-2BA2 | Siemens

Door, right, ventilated, rectangular, steel, (W x H) 900 x 1800 mm, light gray, 8MF1890-2UT14-2BA2

Order No.: 70P7909
EAN: 4001869542478
MPN:
8MF1890-2UT14-2BA2
8MF18902UT142BA2
Series: SIVACON
8MF1890-2UT14-2BA2 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
345.8259 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
345.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
345.8259 €

Door, 8MF1890-2UT14-2BA2, Siemens

SIVACON, door, on the right, ventilated, IP40, H: 1800 mm, W: 900 mm, RAL 7035, Protection class 1.

Technical specifications
Version rechts, belüftet
Design rechteckig
Width 900 mm
Colour lichtgrau
Height 1800 mm
Material Stahl
Product type Tür
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes