8MF1890-2UT25-1BA2 | Siemens
Door half, left, with ventilation openings, rectangular, steel, (W x H) 900 x 1800 mm, light gray, 8MF1890-2UT25-1BA2
Unit Price (€ / pc.)
303.7356 € *
Available: 0 pcs.
Leadtime: On Request **
Door half, 8MF1890-2UT25-1BA2, Siemens
SIVACON, door half, left, with ventilation openings, IP20, H: 1800 mm, W: 900 mm, RAL 7035, Protection class 1.
Technical specifications
Version | left, with ventilation openings | |
Design | rectangular | |
Width | 900 mm | |
Colour | light gray | |
Height | 1800 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
Accessory Type | door half |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |