8MF1890-2UW61-1C | Siemens

Side/back wall, closed, rectangular, steel, (W x H x D) 900 x 1800 x 900 mm, light gray, 8MF1890-2UW61-1C

Order No.: 70P7922
EAN: 4001869487564
MPN:
8MF1890-2UW61-1C
8MF18902UW611C
Series: SIVACON
8MF1890-2UW61-1C Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
190.8641 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
190.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
190.8641 €

Side/rear wall, 8MF1890-2UW61-1C, Siemens

SIVACON, side panel / rear panel, Closed, IP55, H: 1800 mm, W: 900 mm, RAL 7035.

Technical specifications
Filter Property Value
Product type side/back wall
Version closed
Design rectangular
Material steel
Width 900 mm
Height 1800 mm
Depth 900 mm
Colour light gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin DE
Customs tariff number 94039910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes