8MF1898-2GS40 | Siemens

Scaffold, rectangular, steel, (W x H x D) 900 x 1800 x 800 mm, light gray, for standard empty enclosure, 8MF1898-2GS40

Order No.: 70P7954
EAN: 4001869543598
MPN:
8MF1898-2GS40
8MF18982GS40
Series: SIVACON
Siemens
8MF1898-2GS40 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
506.1665 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
506.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
506.1665 €

Scaffold, 8MF1898-2GS40, Siemens

SIVACON, Supporting structure, for standard Empty enclosure, H: 1800 mm, W: 900 mm, T: 800 mm, RAL 7035.

Technical specifications
Design rectangular
Width 900 mm
Colour light gray
Suitable for standard empty enclosure
Height 1800 mm
Material steel
Depth 800 mm
Accessory Type scaffold
Logistics
Country of origin DE
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes