8PQ1010-0BA06 | Siemens
Base reinforcement, sheet steel, (W x H x D) 350 x 100 x 25 mm, 8PQ1010-0BA06
Unit Price (€ / pc.)
35.8428 € *
Available: 0 pcs.
Leadtime: On Request **
Base reinforcement, 8PQ1010-0BA06, Siemens
SIVACON S4 base reinforcement H: 100 mm W: 350 mm.
Technical specifications
Width | 350 mm | |
Height | 100 mm | |
Material | sheet steel | |
Depth | 25 mm | |
Accessory Type | base reinforcement |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |