8PQ1010-0BA07 | Siemens

Base reinforcement, sheet steel, (W x H x D) 850 x 100 x 25 mm, 8PQ1010-0BA07

Order No.: 70P7966
EAN: 4042948179819
MPN:
8PQ1010-0BA07
8PQ10100BA07
Series: SIVACON
Siemens
8PQ1010-0BA07 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
69.0438 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.0438 €

Base reinforcement, 8PQ1010-0BA07, Siemens

SIVACON S4 base reinforcement H: 100 mm W: 850 mm.

Technical specifications
Width 850 mm
Height 100 mm
Material sheet steel
Depth 25 mm
Accessory Type base reinforcement
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes