8PQ1011-1BA01 | Siemens

Base reinforcement, sheet steel, (W x H x D) 1000 x 100 x 25 mm, 8PQ1011-1BA01

Order No.: 70P7970
EAN: 4042948168240
MPN:
8PQ1011-1BA01
8PQ10111BA01
Series: SIVACON
Siemens
8PQ1011-1BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
93.6292 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.6292 €

Base reinforcement, 8PQ1011-1BA01, Siemens

SIVACON S4 base reinforcement H: 100 mm W:, D:=1000 mm.

Technical specifications
Width 1000 mm
Height 100 mm
Material sheet steel
Depth 25 mm
Accessory Type base reinforcement
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes