8PQ1020-0BA02 | Siemens

Base corners, with cover, sheet steel, (W x H) 850 x 200 mm, blue green, 8PQ1020-0BA02

Order No.: 70P7979
EAN: 4042948179796
MPN:
8PQ1020-0BA02
8PQ10200BA02
Series: SIVACON
Siemens
8PQ1020-0BA02 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
199.2417 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
199.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
199.2417 €

Base corner, 8PQ1020-0BA02, Siemens

SIVACON S4 base corner pcs with cover H: 200 mm W: 850 mm.

Technical specifications
Version with cover
Width 850 mm
Colour blue green
Height 200 mm
Material sheet steel
Accessory Type base corners
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes