8PQ1022-0BA01 | Siemens

Base corners, with cover, sheet steel, (W x H) 1200 x 200 mm, blue green, 8PQ1022-0BA01

Order No.: 70P7982
EAN: 4042948168196
MPN:
8PQ1022-0BA01
8PQ10220BA01
Series: SIVACON
Siemens
8PQ1022-0BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
267.274 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
267.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
267.274 €

Base corner, 8PQ1022-0BA01, Siemens

SIVACON S4 base corner pcs with cover H: 200 mm W: 1200 mm.

Technical specifications
Version with cover
Width 1200 mm
Colour blue green
Height 200 mm
Material sheet steel
Accessory Type base corners
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes