8PQ1024-4BA01 | Siemens
Base corners, with cover, sheet steel, (W x H x D) 400 x 200 x 400 mm, blue green, for corner field, 8PQ1024-4BA01
Unit Price (€ / pc.)
307.9720 € *
Available: 0 pcs.
Leadtime: On Request **
Base corner, 8PQ1024-4BA01, Siemens
SIVACON S4 base corner pcs with cvr f. corner cubicle,H: 200 mm D: 400 mm.
Technical specifications
Version | with cover | |
Width | 400 mm | |
Colour | blue green | |
Suitable for | corner field | |
Height | 200 mm | |
Material | sheet steel | |
Depth | 400 mm | |
Accessory Type | base corners |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |