8PQ1026-6BA01 | Siemens
Base corners, with cover, sheet steel, (W x H x D) 600 x 200 x 600 mm, blue green, for corner field, 8PQ1026-6BA01
Unit Price (€ / pc.)
322.9303 € *
Available: 0 pcs.
Leadtime: On Request **
Base corner, 8PQ1026-6BA01, Siemens
SIVACON S4 base corner pcs with cvr f. corner cubicle,H: 200 mm D: 600 mm.
Technical specifications
Version | with cover | |
Width | 600 mm | |
Colour | blue green | |
Suitable for | corner field | |
Height | 200 mm | |
Material | sheet steel | |
Depth | 600 mm | |
Accessory Type | base corners |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |