8PQ1028-0BA01 | Siemens
Base corners, with cover, sheet steel, (W x H) 800 x 200 mm, blue green, 8PQ1028-0BA01
Unit Price (€ / pc.)
243.1765 € *
Available: 0 pcs.
Leadtime: On Request **
Base corner, 8PQ1028-0BA01, Siemens
SIVACON S4 base corner pcs with cover H: 200 mm W: 800 mm.
Technical specifications
Version | with cover | |
Width | 800 mm | |
Colour | blue green | |
Height | 200 mm | |
Material | sheet steel | |
Accessory Type | base corners |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |