8PQ1200-6BA14 | Siemens
Scaffold, rectangular, sheet steel, galvanized, (W x H x D) 350 x 2000 x 600 mm, for ALPHA installation kits, 8PQ1200-6BA14
Unit Price (€ / pc.)
375.1237 € *
Available: 0 pcs.
Leadtime: On Request **
Scaffold, 8PQ1200-6BA14, Siemens
SIVACON S4 frame, for ALPHA assembly kits, H: 2000 mm, W: 350 mm, D: 600 mm.
Technical specifications
Design | rectangular | |
Type of mounting | Base mounting | |
Width | 350 mm | |
Suitable for | ALPHA installation kits | |
Height | 2000 mm | |
Material | sheet steel, galvanized | |
Degree of protection (IP) | IP00 | |
Depth | 600 mm | |
Accessory Type | scaffold |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |