8PQ1201-6BA02 | Siemens

Scaffold, rectangular, sheet steel, galvanized, (W x H x D) 1000 x 2000 x 600 mm, 8PQ1201-6BA02

Order No.: 70P7996
EAN: 4042948170618
MPN:
8PQ1201-6BA02
8PQ12016BA02
Series: SIVACON
Siemens
8PQ1201-6BA02 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
441.4781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
441.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
441.4781 €

Scaffold, 8PQ1201-6BA02, Siemens

SIVACON S4 frame, H: 2000 mm, W: 1000 mm, D: 600 mm.

Technical specifications
Design rectangular
Type of mounting Base mounting
Width 1000 mm
Height 2000 mm
Material sheet steel, galvanized
Degree of protection (IP) IP00
Depth 600 mm
Accessory Type scaffold
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes