8PQ1204-4BA01 | Siemens
Scaffold, rectangular, sheet steel, galvanized, (W x H x D) 400 x 2000 x 400 mm, 8PQ1204-4BA01
Unit Price (€ / pc.)
358.8088 € *
Available: 0 pcs.
Leadtime: On Request **
Scaffold, 8PQ1204-4BA01, Siemens
SIVACON S4 frame, H: 2000 mm, W: 400 mm, D: 400 mm.
Technical specifications
Design | rectangular | |
Type of mounting | Base mounting | |
Width | 400 mm | |
Height | 2000 mm | |
Material | sheet steel, galvanized | |
Degree of protection (IP) | IP00 | |
Depth | 400 mm | |
Accessory Type | scaffold |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |