8PQ1204-4BA04 | Siemens

Sealing tapes, (L x W x H) 5.5 m x 10 x 4 mm, 8PQ1204-4BA04

Order No.: 70P8002
EAN: 4042948170670
MPN:
8PQ1204-4BA04
8PQ12044BA04
Series: SIVACON
Siemens
8PQ1204-4BA04 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.1491 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1491 €

Sealing strip, 8PQ1204-4BA04, Siemens

SIVACON S4 frame sealing strip 10x4 mm, L=5.5 m, IP55.

Technical specifications
Width 10 mm
Height 4 mm
Length 5.5 m
Degree of protection (IP) IP55
Accessory Type sealing tapes
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes