8PQ1206-8BA01 | Siemens

Scaffold, rectangular, sheet steel, galvanized, (W x H x D) 600 x 2000 x 800 mm, 8PQ1206-8BA01

Order No.: 70P8007
EAN: 4042948167854
MPN:
8PQ1206-8BA01
8PQ12068BA01
Series: SIVACON
Siemens
8PQ1206-8BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
448.2849 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
448.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
448.2849 €

Scaffold, 8PQ1206-8BA01, Siemens

SIVACON S4 frame, H: 2000 mm, W: 600 mm, D: 800 mm.

Technical specifications
Design rectangular
Type of mounting Base mounting
Width 600 mm
Height 2000 mm
Material sheet steel, galvanized
Degree of protection (IP) IP00
Depth 800 mm
Accessory Type scaffold
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes