8PQ2000-1BA01 | Siemens

Interior door, rectangular, sheet steel, (W x H x D) 1000 x 1900 x 25 mm, light gray, 8PQ2000-1BA01

Order No.: 70P8012
EAN: 4042948168646
MPN:
8PQ2000-1BA01
8PQ20001BA01
Series: SIVACON
Siemens
8PQ2000-1BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
352.6089 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
352.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
352.6089 €

Interior door, 8PQ2000-1BA01, Siemens

SIVACON S4 inner door,W:1000 mm.

Technical specifications
Design rectangular
Width 1000 mm
Colour light gray
Height 1900 mm
Material sheet steel
Depth 25 mm
Accessory Type interior door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes