8PQ2000-6BA04 | Siemens
Frame, rectangular, sheet steel, (W x H x D) 600 x 1800 x 80 mm, light gray, 8PQ2000-6BA04
Unit Price (€ / pc.)
170.9078 € *
Available: 0 pcs.
Leadtime: On Request **
Frame, 8PQ2000-6BA04, Siemens
SIVACON S4 masking frame fixed, H: 1800 mm W: 600 mm.
Technical specifications
Design | rectangular | |
Width | 600 mm | |
Colour | light gray | |
Height | 1800 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP30 | |
Depth | 80 mm | |
Accessory Type | frame |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |