8PQ2000-6BA07 | Siemens

Base room cover, rectangular, sheet steel, (L x W x H x D) 600 x 600 x 150 x 25 mm, light gray, 8PQ2000-6BA07

Order No.: 70P8021
EAN: 4042948171073
MPN:
8PQ2000-6BA07
8PQ20006BA07
Series: SIVACON
Siemens
8PQ2000-6BA07 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
51.5984 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.5984 €

Base room cover, 8PQ2000-6BA07, Siemens

SIVACON S4 base compart. cover IP40, H: 150 mm W: 600 mm.

Technical specifications
Design rectangular
Width 600 mm
Colour light gray
Height 150 mm
Length 600 mm
Material sheet steel
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type base room cover
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes