8PQ2000-6BA10 | Siemens
Protective type upgrade, rectangular, sheet steel, (L x W x H x D) 600 x 600 x 175 x 22 mm, 8PQ2000-6BA10
Unit Price (€ / pc.)
86.6201 € *
Available: 0 pcs.
Leadtime: On Request **
Protective type upgrade, 8PQ2000-6BA10, Siemens
SIVACON S4 degree of protection upgrade IP55, H: 175 mm W: 600 mm.
Technical specifications
Design | rectangular | |
Width | 600 mm | |
Height | 175 mm | |
Length | 600 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP55 | |
Depth | 22 mm | |
Accessory Type | protective type upgrade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |