8PQ2000-8BA05 | Siemens

Interior door, rectangular, sheet steel, (W x H x D) 800 x 1900 x 25 mm, light gray, 8PQ2000-8BA05

Order No.: 70P8028
EAN: 4042948168653
MPN:
8PQ2000-8BA05
8PQ20008BA05
Series: SIVACON
Siemens
8PQ2000-8BA05 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
316.0997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
316.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
316.0997 €

Interior door, 8PQ2000-8BA05, Siemens

SIVACON S4 inner door,W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Height 1900 mm
Material sheet steel
Depth 25 mm
Accessory Type interior door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes