8PQ2000-8BA10 | Siemens

Protective type upgrade, rectangular, sheet steel, (L x W x H x D) 800 x 800 x 175 x 22 mm, 8PQ2000-8BA10

Order No.: 70P8032
EAN: 4042948188439
MPN:
8PQ2000-8BA10
8PQ20008BA10
Series: SIVACON
Siemens
8PQ2000-8BA10 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
91.5824 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.5824 €

Protective type upgrade, 8PQ2000-8BA10, Siemens

SIVACON S4 degree of protection upgrade IP55, H: 175 mm W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Height 175 mm
Length 800 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 22 mm
Accessory Type protective type upgrade
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes