8PQ2005-8BA01 | Siemens

Aperture, rectangular, sheet steel, (W x H x D) 800 x 50 x 10 mm, light gray, 8PQ2005-8BA01

Order No.: 70P8038
EAN: 4042948164402
MPN:
8PQ2005-8BA01
8PQ20058BA01
Series: SIVACON
Siemens
8PQ2005-8BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
46.2672 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.2672 €

Cover, 8PQ2005-8BA01, Siemens

SIVACON S4 cover, H: 50 mm W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Height 50 mm
Material sheet steel
Degree of protection (IP) IP30
Depth 10 mm
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes