8PQ2015-6BA07 | Siemens

Cover for built-in installation devices, rectangular, sheet steel, (W x H x D) 600 x 150 x 10 mm, 24 HP, light gray, 8PQ2015-6BA07

Order No.: 70P8058
EAN: 4042948174029
MPN:
8PQ2015-6BA07
8PQ20156BA07
Series: SIVACON
Siemens
8PQ2015-6BA07 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
54.4187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.4187 €

Cover, 8PQ2015-6BA07, Siemens

SIVACON S4 cover modular installation devices 1x24MW, H: 150 mm W: 600 mm.

Technical specifications
Design rectangular
Width 600 mm
Colour light gray
Height 150 mm
Material sheet steel
Degree of protection (IP) IP30
cutting pitch differential 24 HP
Depth 10 mm
Accessory Type cover for built-in installation devices
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes