8PQ2015-8BA03 | Siemens

Cover for built-in installation devices, rectangular, sheet steel, (W x H x D) 800 x 150 x 10 mm, 35 HP, light gray, 8PQ2015-8BA03

Order No.: 70P8076
EAN: 4042948174036
MPN:
8PQ2015-8BA03
8PQ20158BA03
Series: SIVACON
Siemens
8PQ2015-8BA03 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
57.2390 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.2390 €

Cover, 8PQ2015-8BA03, Siemens

SIVACON S4 cover modular installation devices 1x35MW, H: 150 mm W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Height 150 mm
Material sheet steel
Degree of protection (IP) IP30
cutting pitch differential 35 HP
Depth 10 mm
Accessory Type cover for built-in installation devices
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes