8PQ2015-8BA07 | Siemens

Protective type upgrade, sheet steel, (L x W x H x D) 800 x 800 x 150 x 22 mm, 8PQ2015-8BA07

Order No.: 70P8078
EAN: 4042948171660
MPN:
8PQ2015-8BA07
8PQ20158BA07
Series: SIVACON
Siemens
8PQ2015-8BA07 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
61.5468 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.5468 €

Protective type upgrade, 8PQ2015-8BA07, Siemens

SIVACON S4 protection type upgrade IP55, H: 150 mm W: 800 mm.

Technical specifications
Width 800 mm
Height 150 mm
Length 800 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 22 mm
Accessory Type protective type upgrade
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes