8PQ2015-8BA12 | Siemens
Compartment door, rectangular, sheet steel, (W x H x D) 800 x 150 x 25 mm, light gray, for built-in installation devices, 8PQ2015-8BA12
Unit Price (€ / pc.)
116.8461 € *
Available: 0 pcs.
Leadtime: On Request **
Compartment door, 8PQ2015-8BA12, Siemens
SIVACON S4 mod door 3VA10(100 A) 3VA11 (160 A) fixed-mounted plug-in tech, H: 150 mm W: 800 mm.
Technical specifications
Design | rectangular | |
Width | 800 mm | |
Colour | light gray | |
Suitable for | built-in installation devices | |
Height | 150 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP40 | |
Depth | 25 mm | |
Accessory Type | compartment door |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |