8PQ2020-6BA32 | Siemens

Compartment door, rectangular, sheet steel, (W x H x D) 600 x 200 x 25 mm, light gray, for built-in installation devices, 8PQ2020-6BA32

Order No.: 70P8099
EAN: 4042948183137
MPN:
8PQ2020-6BA32
8PQ20206BA32
Series: SIVACON
Siemens
8PQ2020-6BA32 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
169.2775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
169.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
169.2775 €

Compartment door, 8PQ2020-6BA32, Siemens

SIVACON S4 mod door 3VL w. RCD 3VL160 3VL250 horizontal fix-mounted, plug-in tech. IP40 H: 200 mm W: 600 mm.

Technical specifications
Design rectangular
Width 600 mm
Colour light gray
Suitable for built-in installation devices
Height 200 mm
Material sheet steel
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type compartment door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes