8PQ2020-6BA40 | Siemens

Aperture, rectangular, sheet steel, (W x H x D) 600 x 200 x 10 mm, light gray, 8PQ2020-6BA40

Order No.: 70P8105
EAN: 4001869560045
MPN:
8PQ2020-6BA40
8PQ20206BA40
Series: SIVACON
Siemens
8PQ2020-6BA40 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
85.6919 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.6919 €

Cover, 8PQ2020-6BA40, Siemens

SIVACON S4 cover 3VA20 (100 A), 3VA21 (160 A), 3VA22 (250 A), 4-pole, fixed-mounted, H: 200 mm W: 600 mm.

Technical specifications
Design rectangular
Width 600 mm
Colour light gray
Height 200 mm
Material sheet steel
Degree of protection (IP) IP30
Depth 10 mm
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes