8PQ2020-8BA05 | Siemens

Cover for built-in installation devices, rectangular, sheet steel, (W x H x D) 800 x 200 x 10 mm, 35 HP, light gray, 8PQ2020-8BA05

Order No.: 70P8113
EAN: 4042948174050
MPN:
8PQ2020-8BA05
8PQ20208BA05
Series: SIVACON
Siemens
8PQ2020-8BA05 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
44.6369 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.6369 €

Cover, 8PQ2020-8BA05, Siemens

SIVACON S4 cover modular installation devices 1x35MW, H: 200 mm W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Height 200 mm
Material sheet steel
Degree of protection (IP) IP30
cutting pitch differential 35 HP
Depth 10 mm
Accessory Type cover for built-in installation devices
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes