8PQ2020-8BA17 | Siemens

Base room cover, rectangular, sheet steel, (W x H x D) 800 x 200 x 25 mm, light gray, 8PQ2020-8BA17

Order No.: 70P8119
EAN: 4042948188347
MPN:
8PQ2020-8BA17
8PQ20208BA17
Series: SIVACON
Siemens
8PQ2020-8BA17 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
62.475 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.475 €

Base room cover, 8PQ2020-8BA17, Siemens

SIVACON S4 base compart. cover IP40 H: 200 mm W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Height 200 mm
Material sheet steel
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type base room cover
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes