8PQ2022-4BA01 | Siemens

Head space cover, rectangular, sheet steel, (W x H x D) 400 x 225 x 25 mm, light gray, 8PQ2022-4BA01

Order No.: 70P8126
EAN: 4042948178836
MPN:
8PQ2022-4BA01
8PQ20224BA01
Series: SIVACON
Siemens
8PQ2022-4BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
87.5840 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.5840 €

Head space cover, 8PQ2022-4BA01, Siemens

SIVACON S4 head comp. cvr IP40, H: 225 mm W: 400 mm.

Technical specifications
Design rectangular
Width 400 mm
Colour light gray
Height 225 mm
Material sheet steel
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type head space cover
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes