8PQ2022-8BA03 | Siemens

Compartment door, rectangular, sheet steel, (W x H x D) 800 x 225 x 25 mm, light gray, for built-in installation devices, 8PQ2022-8BA03

Order No.: 70P8134
EAN: 4042948181539
MPN:
8PQ2022-8BA03
8PQ20228BA03
Series: SIVACON
Siemens
8PQ2022-8BA03 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
152.0582 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
152.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.0582 €

Compartment door, 8PQ2022-8BA03, Siemens

SIVACON S4, mod door head comp , IP40,H: 225 mm, W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Suitable for built-in installation devices
Height 225 mm
Material sheet steel
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type compartment door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes