8PQ2025-6BA16 | Siemens

Aperture, rectangular, sheet steel, (W x H x D) 600 x 250 x 10 mm, light gray, 8PQ2025-6BA16

Order No.: 70P8145
EAN: 4042948183830
MPN:
8PQ2025-6BA16
8PQ20256BA16
Series: SIVACON
Siemens
8PQ2025-6BA16 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
83.0382 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.0382 €

Cover, 8PQ2025-6BA16, Siemens

SIVACON S4 cover 3NP1143 (NH1 up to 250 A), H: 250 mm W: 600 mm.

Technical specifications
Design rectangular
Width 600 mm
Colour light gray
Height 250 mm
Material sheet steel
Degree of protection (IP) IP30
Depth 10 mm
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes