8PQ2025-6BA24 | Siemens

Compartment door, rectangular, sheet steel, (W x H x D) 600 x 250 x 25 mm, light gray, for built-in installation devices, 8PQ2025-6BA24

Order No.: 70P8152
EAN: 4001869560182
MPN:
8PQ2025-6BA24
8PQ20256BA24
Series: SIVACON
Siemens
8PQ2025-6BA24 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
146.0368 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
146.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.0368 €

Compartment door, 8PQ2025-6BA24, Siemens

SIVACON S4 mod door 3VA13(400 A) , 3VA14 (630 A), 3VA23 (400 A), 3VA24 (630 A), fixed-mounted, plug-in tech, H: 250 mm W: 600 mm.

Technical specifications
Design rectangular
Width 600 mm
Colour light gray
Suitable for built-in installation devices
Height 250 mm
Material sheet steel
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type compartment door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes