8PQ2025-8BA18 | Siemens

Aperture, rectangular, sheet steel, (W x H x D) 800 x 250 x 10 mm, light gray, 8PQ2025-8BA18

Order No.: 70P8162
EAN: 4001869581941
MPN:
8PQ2025-8BA18
8PQ20258BA18
Series: SIVACON
Siemens
8PQ2025-8BA18 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
193.3155 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
193.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
193.3155 €

Cover, 8PQ2025-8BA18, Siemens

SIVACON S4 cover 3VA13 (400 A), 3VA14 (630 A), 4-pole, plug-in tech, H: 250 mm W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Height 250 mm
Material sheet steel
Degree of protection (IP) IP30
Depth 10 mm
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes