8PQ2030-4BA02 | Siemens

Protective type upgrade, sheet steel, (W x H x D) 400 x 300 x 22 mm, 8PQ2030-4BA02

Order No.: 70P8165
EAN: 4042948180693
MPN:
8PQ2030-4BA02
8PQ20304BA02
Series: SIVACON
Siemens
8PQ2030-4BA02 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
64.7479 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.7479 €

Protective type upgrade, 8PQ2030-4BA02, Siemens

SIVACON S4 protection type upgrade IP55, H: 300 mm W: 400 mm.

Technical specifications
Width 400 mm
Height 300 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 22 mm
Accessory Type protective type upgrade
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes