8PQ2030-6BA12 | Siemens

Protective type upgrade, sheet steel, (L x W x H x D) 600 x 600 x 300 x 22 mm, 8PQ2030-6BA12

Order No.: 70P8172
EAN: 4042948171844
MPN:
8PQ2030-6BA12
8PQ20306BA12
Series: SIVACON
Siemens
8PQ2030-6BA12 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
62.7249 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.7249 €

Protective type upgrade, 8PQ2030-6BA12, Siemens

SIVACON S4 protection type upgrade IP55, H: 300 mm W: 600 mm.

Technical specifications
Width 600 mm
Height 300 mm
Length 600 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 22 mm
Accessory Type protective type upgrade
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes