8PQ2035-6BA28 | Siemens

DIN rail mounting cover, rectangular, sheet steel, (W x H x D) 600 x 350 x 10 mm, 24 HP, light gray, 8PQ2035-6BA28

Order No.: 70P8208
EAN: 4001869560328
MPN:
8PQ2035-6BA28
8PQ20356BA28
Series: SIVACON
Siemens
8PQ2035-6BA28 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
83.8474 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.8474 €

DIN rail mounting cover, 8PQ2035-6BA28, Siemens

SIVACON S4 cover std mounting rail 3VA10 (100 A) , 3VA11 (160 A), H: 350 mm W: 600 mm.

Technical specifications
Design rectangular
Width 600 mm
Colour light gray
Height 350 mm
Material sheet steel
Degree of protection (IP) IP30
cutting pitch differential 24 HP
Depth 10 mm
Accessory Type DIN rail mounting cover
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes