8PQ2040-0BA06 | Siemens

Inner door strut, sheet steel, (H) 400 mm, 8PQ2040-0BA06

Order No.: 70P8222
EAN: 4042948178799
MPN:
8PQ2040-0BA06
8PQ20400BA06
Series: SIVACON
Siemens
8PQ2040-0BA06 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
29.5953 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.5953 €

Inner door strut, 8PQ2040-0BA06, Siemens

SIVACON S4 inner door strut for H: 400 mm.

Technical specifications
Height 400 mm
Material sheet steel
Accessory Type inner door strut
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes