8PQ2040-6BA13 | Siemens

Protective type upgrade, sheet steel, (L x W x H x D) 600 x 600 x 400 x 22 mm, 8PQ2040-6BA13

Order No.: 70P8229
EAN: 4042948171554
MPN:
8PQ2040-6BA13
8PQ20406BA13
Series: SIVACON
Siemens
8PQ2040-6BA13 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
74.8986 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.8986 €

Protective type upgrade, 8PQ2040-6BA13, Siemens

SIVACON S4 protection type upgrade IP55, H: 400 mm W: 600 mm.

Technical specifications
Width 600 mm
Height 400 mm
Length 600 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 22 mm
Accessory Type protective type upgrade
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes