8PQ2040-6BA16 | Siemens
Compartment door, rectangular, sheet steel, (W x H x D) 600 x 400 x 25 mm, light gray, for built-in installation devices, 8PQ2040-6BA16
Unit Price (€ / pc.)
157.1395 € *
Available: 0 pcs.
Leadtime: On Request **
Compartment door, 8PQ2040-6BA16, Siemens
SIVACON S4 mod door 3VL with door-coupl. rot.op.mech. 3VL630 fixed-mounted IP40 H: 400 mm W: 600 mm.
Technical specifications
Design | rectangular | |
Width | 600 mm | |
Colour | light gray | |
Suitable for | built-in installation devices | |
Height | 400 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP40 | |
Depth | 25 mm | |
Accessory Type | compartment door |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |