8PQ2040-8BA20 | Siemens

Aperture, rectangular, sheet steel, (W x H x D) 800 x 400 x 10 mm, light gray, 8PQ2040-8BA20

Order No.: 70P8244
EAN: 4042948173152
MPN:
8PQ2040-8BA20
8PQ20408BA20
Series: SIVACON
Siemens
8PQ2040-8BA20 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
81.8482 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
81.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.8482 €

Cover, 8PQ2040-8BA20, Siemens

SIVACON S4 cover 3VL5 up to 630 A 3/4-pole, withdrawable H: 400 mm W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Height 400 mm
Material sheet steel
Degree of protection (IP) IP30
Depth 10 mm
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes