8PQ2045-1BA01 | Siemens

Compartment door, rectangular, sheet steel, (W x H x D) 1000 x 450 x 25 mm, light gray, for built-in installation devices, 8PQ2045-1BA01

Order No.: 70P8247
EAN: 4042948171448
MPN:
8PQ2045-1BA01
8PQ20451BA01
Series: SIVACON
Siemens
8PQ2045-1BA01 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
160.65 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
160.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.65 €

Compartment door, 8PQ2045-1BA01, Siemens

SIVACON S4, mod door, IP40, H: 450 mm, W: 1000 mm.

Technical specifications
Design rectangular
Width 1000 mm
Colour light gray
Suitable for built-in installation devices
Height 450 mm
Material sheet steel
Degree of protection (IP) IP40
Depth 25 mm
Accessory Type compartment door
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes