8PQ2045-1BA02 | Siemens

Protective type upgrade, sheet steel, (L x W x H x D) 1000 x 1000 x 450 x 22 mm, 8PQ2045-1BA02

Order No.: 70P8248
EAN: 4042948171820
MPN:
8PQ2045-1BA02
8PQ20451BA02
Series: SIVACON
Siemens
8PQ2045-1BA02 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
76.4456 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.4456 €

Protective type upgrade, 8PQ2045-1BA02, Siemens

SIVACON S4 protection type upgrade IP55, H: 450 mm W: 1000 mm.

Technical specifications
Width 1000 mm
Height 450 mm
Length 1000 mm
Material sheet steel
Degree of protection (IP) IP55
Depth 22 mm
Accessory Type protective type upgrade
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes