8PQ2045-6BA14 | Siemens

Aperture, rectangular, sheet steel, (W x H x D) 600 x 450 x 10 mm, light gray, 8PQ2045-6BA14

Order No.: 70P8262
EAN: 4001869560465
MPN:
8PQ2045-6BA14
8PQ20456BA14
Series: SIVACON
Siemens
8PQ2045-6BA14 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
101.3642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.3642 €

Cover, 8PQ2045-6BA14, Siemens

SIVACON S4 cover 3VA23 (400 A), 3VA24 (630 A), 4-pole, fixed-mounted,plug-in socket,H: 450 mm W: 600 mm.

Technical specifications
Design rectangular
Width 600 mm
Colour light gray
Height 450 mm
Material sheet steel
Degree of protection (IP) IP30
Depth 10 mm
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes