8PQ2045-8BA02 | Siemens

Cover for built-in installation devices, rectangular, sheet steel, (W x H x D) 800 x 450 x 10 mm, 3x35 HP, light gray, 8PQ2045-8BA02

Order No.: 70P8265
EAN: 4042948174111
MPN:
8PQ2045-8BA02
8PQ20458BA02
Series: SIVACON
Siemens
8PQ2045-8BA02 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
85.5967 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.5967 €

Cover, 8PQ2045-8BA02, Siemens

SIVACON S4 cover modular installation devices 3x35MW, H: 450 mm W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Height 450 mm
Material sheet steel
Degree of protection (IP) IP30
cutting pitch differential 3x35 HP
Depth 10 mm
Accessory Type cover for built-in installation devices
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes