8PQ2045-8BA16 | Siemens

Aperture, rectangular, sheet steel, (W x H x D) 800 x 450 x 10 mm, light gray, 8PQ2045-8BA16

Order No.: 70P8275
EAN: 4001869560540
MPN:
8PQ2045-8BA16
8PQ20458BA16
Series: SIVACON
Siemens
8PQ2045-8BA16 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
137.445 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
137.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.445 €

Cover, 8PQ2045-8BA16, Siemens

SIVACON S4 cover 3VA20 (100 A), 3VA21 (160 A), 3VA22 (250 A), 4-pole, fixed-mounted, plug-in tech, H: 450 mm W: 800 mm.

Technical specifications
Design rectangular
Width 800 mm
Colour light gray
Height 450 mm
Material sheet steel
Degree of protection (IP) IP30
Depth 10 mm
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes